LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DLL ZHD-24AWB

Manufacturer
DLLAsian Brands
MPN
ZHD-24AWB
LCSC Part #
C20883473
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 24POS 1.5mm
DatasheetDLL ZHD-24AWB
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesZPD
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row12
Number of Rows2
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating1.25A
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingTin
Number of PINs24P
Operating Temperature-35℃~+105℃
Plastic MaterialLCP
ColorBeige
Pin Structure2x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.