PANASONIC ERA-2AEB3160X
| Manufacturer | |
| MPN | ERA-2AEB3160X |
| LCSC Part # | C2088308 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 316Ω ±0.1% 0.063W 0402 |
| Datasheet | PANASONIC ERA-2AEB3160X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 316Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 316Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0572 | $ 0.06 |
| 200+ | $ 0.0222 | $ 4.44 |
| 500+ | $ 0.0214 | $ 10.70 |
| 1,000+ | $ 0.021 | $ 21.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 316Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 316Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07316RL | YAGEO | 0402 | 9,960 | $ 0.0333 | ||
| RP73PF1E316RBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| RNCF0402BTE316R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RP73PF1E316RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| ERA-2ARB3160X | PANASONIC | 0402 | 0 | $ 0.2858 | ||
| CPF0402B316RE | TE Connectivity | 0402 | 0 | $ 0.3089 | ||
| ERA-2VEB3160X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RN73R1ETTP3160B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BKE316R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RG1005P-3160-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| CPF0402B316RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| TNPW0402316RBEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| AT0402BRD07316RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| TNPW0402316RBETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| MCS04020D3160BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| ERA-2APB3160X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC07316RL | YAGEO | 0402 | 0 | $ 0.388 | ||
| RQ73C1E316RBTD | TE Connectivity | 0402 | 0 | $ 0.3066 | ||
| RN73C1E316RBTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| RN73C1E316RBTD | TE Connectivity | 0402 | 0 | $ 0.293 |

