BOURNS CRT0805-BY-1002EST
| Manufacturer | |
| MPN | CRT0805-BY-1002EST |
| LCSC Part # | C2088288 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 125mW 0805 |
| Datasheet | BOURNS CRT0805-BY-1002EST |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0314 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0710KL | YAGEO | 0805 | 627,760 | $ 0.0476 | ||
| ARG05BTC1002 | Viking | 0805 | 224,220 | $ 0.0348 | ||
| PTFR0805B10K0P9 | RESI | 0805 | 69,390 | $ 0.0719 | ||
| TC0525B1002T5G | UNI-ROYAL | 0805 | 15,120 | $ 0.0287 | ||
| AT0805BRD0710KL | YAGEO | 0805 | 13,065 | $ 0.1581 | ||
| AR05BTCW1002 | Viking | 0805 | 7,300 | $ 0.048 | ||
| RNCF0805BTE10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 5,000 | $ 0.1183 | ||
| THE05G1002BT | FH | 0805 | 4,120 | $ 0.0334 | ||
| MCU08050D1002BP500 | VISHAY | 0805 | 65 | $ 0.4884 | ||
| ERA6VEB1002V | PANASONIC | 0805 | 15 | $ 0.4126 | ||
| RT0805BRC0710KL | YAGEO | 0805 | 6,060 | $ 0.0682 | ||
| CRT0805-BY-1002EAS | BOURNS | 0805 | 0 | $ 0.2611 | ||
| RNCF0805BKE10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-103-B-T5 | SUSUMU | 0805 | 0 | $ 0.1328 | ||
| MCU0805MD1002BP100 | VISHAY | 0805 | 0 | $ 0.2189 | ||
| TNPW080510K0BECN | VISHAY | 0805 | 0 | $ 0.3401 | ||
| TNPW080510K0BETA | VISHAY | 0805 | 0 | $ 0.2946 | ||
| TR0805B10K0P0525Z | EVER OHMS | 0805 | 0 | $ 0.0348 | ||
| AR05BTCW1002A010 | Viking | 0805 | 0 | $ 0.1064 | ||
| RP73D2A10KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

