LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB1471X product image
Images for reference only

PANASONIC ERA-2AEB1471XRoHS

Manufacturer
MPN
ERA-2AEB1471X
LCSC Part #
C2088196
Packaging
0402
Customer #
Key Attributes
RES 1.47kΩ ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB1471X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1149$ 0.11
200+$ 0.0445$ 8.90
500+$ 0.0429$ 21.45
1,000+$ 0.0422$ 42.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance1.47kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece