PANASONIC ERJ-12SF1543U
| Manufacturer | |
| MPN | ERJ-12SF1543U |
| LCSC Part # | C2087961 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 154000Ω ±1% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-12SF1543U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 154kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 154kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0178 | $ 8.90 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 154kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 154kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/2K1543FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73H2HTTE1543F | KOA | 2010 | 0 | $ 0.0352 | ||
| CR021543F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF1543U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF1543U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| RMCF2010FT154K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT154K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| RMCS2010FT154K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW2010154KFKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW2010154KFKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| 201007F1543T4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-07154KL | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-07154KL | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT154K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F154K | TE Connectivity | 2010 | 0 | $ 0.134 | ||
| CRCW2010154KFKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE1543D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD1543U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD1543U | PANASONIC | 2010 | 0 | $ 0.2219 |

