LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206100KJNEAHP product image
Images for reference only

VISHAY CRCW1206100KJNEAHP

Manufacturer
MPN
CRCW1206100KJNEAHP
LCSC Part #
C2087843
Packaging
1206
Customer #
Key Attributes
RES 100kΩ ±5% 750mW 1206
DatasheetVISHAY CRCW1206100KJNEAHP
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0358$ 0.04
200+$ 0.0139$ 2.78
500+$ 0.0134$ 6.70
1,000+$ 0.0132$ 13.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance100kΩ
Power(Watts)750mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2BRTTD104JKOA12060$ 0.1365
RMCW0612FT100KSEI(Stackpole Electronics Inc.)12060$ 0.023
WK73R2BTTD104JKOASMD,3.2x1.6mm0$ 0.1233
RPC1206JT100K-UPSEI(Stackpole Electronics Inc.)12060$ 0.0374
SR1206JR-7T100KLYAGEO12060$ 0.0727
SG73P2BRTTD104GKOA12060$ 0.1553
SG73P2BRTTD1003FKOA12060$ 0.1553
SG73P2BRTTD1003DKOA12060$ 0.1882
SG73P2BTTD104GKOA12060$ 0.0369
CHP1206AFX-1003ELFBOURNS12060$ 0.1109
CMP1206AFX-1003ELFBOURNS12060$ 0.0321