KEMET ESS106M035AC2FA
| Manufacturer | |
| MPN | ESS106M035AC2FA |
| LCSC Part # | C20875018 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V ±20% 10uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESS106M035AC2FA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0388 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 36mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESS106M035AC2AA | KEMET | - | 100 | $ 0.1533 | ||
| ESS106M035AC2DA | KEMET | - | 0 | $ 0.039 | ||
| ESE106M035AC3FA | KEMET | - | 0 | $ 0.0838 | ||
| ESE106M035AC3AA | KEMET | - | 0 | $ 0.0329 | ||
| ESE106M035AC3DA | KEMET | - | 0 | $ 0.0446 | ||
| ESH106M035AC3EA | KEMET | - | 0 | $ 0.0946 | ||
| ESH106M035AC3DA | KEMET | - | 0 | $ 0.0437 | ||
| ESK106M035AC3DA | KEMET | - | 0 | $ 0.0329 | ||
| ESS106M035AB2AA | KEMET | - | 0 | $ 0.0347 | ||
| ESY106M035AB2DA | KEMET | - | 0 | $ 0.0489 |

