Cynergy3 IPSU-G1602-6
| Manufacturer | |
| MPN | IPSU-G1602-6 |
| LCSC Part # | C20874113 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~1.6Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Cynergy3 IPSU-G1602-6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Cynergy3 | |
| Packaging | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Cynergy3 | |
| Packaging | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The IPSU series industrial pressure sensors feature piezoresistive thick-film ceramic sensing elements and stainless steel housings, offering excellent media compatibility. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making them particularly suitable for industrial applications. Each unit is temperature-compensated and calibrated, with a traceable serial number and calibration data provided. Accuracy is less than ±0.25% FS BFSL, with pressure ranges from vacuum to +5800 psi (custom ranges available on request) and multiple output options including mV, volts, and mA.
Features
- Piezoresistive thick-film ceramic sensor
- Stainless steel housing
- Accuracy <±0.25% FS BFSL
- Multiple outputs including mV, Volt, and mA
- Pressure range from vacuum to +5800 psi (customizable)
- Temperature compensated and calibrated
- Microprocessor-based amplifier, no adjustment required
Applications
- Industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 231.4399 | $ 231.44 |
| 200+ | $ 217.3694 | $ 43473.88 |
| 500+ | $ 210.1049 | $ 105052.45 |
| 1,000+ | $ 206.5158 | $ 206515.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Cynergy3 | |
| Packaging | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Cynergy3 | |
| Packaging | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The IPSU series industrial pressure sensors feature piezoresistive thick-film ceramic sensing elements and stainless steel housings, offering excellent media compatibility. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making them particularly suitable for industrial applications. Each unit is temperature-compensated and calibrated, with a traceable serial number and calibration data provided. Accuracy is less than ±0.25% FS BFSL, with pressure ranges from vacuum to +5800 psi (custom ranges available on request) and multiple output options including mV, volts, and mA.
Features
- Piezoresistive thick-film ceramic sensor
- Stainless steel housing
- Accuracy <±0.25% FS BFSL
- Multiple outputs including mV, Volt, and mA
- Pressure range from vacuum to +5800 psi (customizable)
- Temperature compensated and calibrated
- Microprocessor-based amplifier, no adjustment required
Applications
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

