LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW020144K2FKED

Manufacturer
MPN
CRCW020144K2FKED
LCSC Part #
C2087183
Packaging
0201
Customer #
Key Attributes
RES 44.2kΩ ±1% 50mW 0201
DatasheetVISHAY CRCW020144K2FKED
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance44.2kΩ
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃