Hatch Lighting ELP07-UNV-K
| Fabricant | |
| Réf. Fab. | ELP07-UNV-K |
| Réf. LCSC | C20867753 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 1 LED Drivers RoHS |
| Fiche Technique | Hatch Lighting ELP07-UNV-K |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | Hatch Lighting | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | 0℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | Hatch Lighting | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | 0℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
Description
The high-efficiency performance of the Hatch ELP07- UNV-K LED Emergency Driver meets California Energy Commission (CEC) Title 20 efficiency requirements and is certified in the CA Title 20 Appliance Efficiency Database. Hatch ELP07-UNV-K allows an LED lighting fixture to be used for normal and emergency operation. In the event of a power failure, the ELP07-UNV-K switches to emergency mode and operates the existing fixture for a minimum of 90 minutes. All of the LED Emergency Drivers in the Hatch line include a test switch with integrated charge indicator and are UL Listed for field or factory installation.
Caractéristiques
- UL 924 LISTED for US and Canada
- Class 2 Compliant
- UL Listed for field and factory installation
- Separate, energy efficient LiFePO4 battery
- Includes test switch and integrated charge indicator
- For use with switched or unswitched fixtures
- Meets requirements for CEC Compliance
- Suitable for damp locations
- Includes installation guide and luminaire modification label
- For use with surface mounts or recessed type IC or non-IC products listed to UL standards.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 88.9893 | $ 88.99 |
| 204+ | $ 35.5084 | $ 7243.71 |
| 504+ | $ 34.3212 | $ 17297.88 |
| 996+ | $ 33.7346 | $ 33599.66 |
Boîtier Standard12/Full Box | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | Hatch Lighting | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | 0℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Fabricant | Hatch Lighting | |
| Condit. | - | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | 0℃~+55℃ | |
| Topology | - | |
| Number of Channels | 1 |
Description
The high-efficiency performance of the Hatch ELP07- UNV-K LED Emergency Driver meets California Energy Commission (CEC) Title 20 efficiency requirements and is certified in the CA Title 20 Appliance Efficiency Database. Hatch ELP07-UNV-K allows an LED lighting fixture to be used for normal and emergency operation. In the event of a power failure, the ELP07-UNV-K switches to emergency mode and operates the existing fixture for a minimum of 90 minutes. All of the LED Emergency Drivers in the Hatch line include a test switch with integrated charge indicator and are UL Listed for field or factory installation.
Caractéristiques
- UL 924 LISTED for US and Canada
- Class 2 Compliant
- UL Listed for field and factory installation
- Separate, energy efficient LiFePO4 battery
- Includes test switch and integrated charge indicator
- For use with switched or unswitched fixtures
- Meets requirements for CEC Compliance
- Suitable for damp locations
- Includes installation guide and luminaire modification label
- For use with surface mounts or recessed type IC or non-IC products listed to UL standards.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

