ADI ADA4004-1ARJZ-R7
| Manufacturer | |
| MPN | ADA4004-1ARJZ-R7 |
| LCSC Part # | C208650 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10mA 1 40uV 111dB 40nA 1.7mA 12MHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI ADA4004-1ARJZ-R7 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and 1.7 mA low supply current per amplifier. Designed using the high-performance iPolar process, these devices deliver reduced noise and power consumption, improved speed and stability, and a smaller package footprint. Innovative design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve a voltage noise density of 1.8 nV/√Hz and a low 1/f noise corner frequency of 6 Hz, while consuming only 1.7 mA per amplifier. The compact package saves board space, reduces cost, and enhances layout flexibility. These amplifiers are well-suited for applications including high-precision control, PLL filters, high-performance precision filters, medical and analytical instrumentation, precision power control, ATE, and data acquisition systems. They operate from ±5 V to ±15 V supplies and are rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-low voltage noise: 1.8 nV/√Hz
- Low input bias current: ±90 pA (max)
- Offset voltage: 125 μV (max)
- High gain: 120 dB
- Wide bandwidth: 12 MHz
- Supply voltage: ±V to ±15 V
Applications
- Precision instruments
- Filter modules
- Microphone preamplifiers
- Industrial control
- Thermocouples and RTDs
- Reference voltage buffers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 40nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and 1.7 mA low supply current per amplifier. Designed using the high-performance iPolar process, these devices deliver reduced noise and power consumption, improved speed and stability, and a smaller package footprint. Innovative design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve a voltage noise density of 1.8 nV/√Hz and a low 1/f noise corner frequency of 6 Hz, while consuming only 1.7 mA per amplifier. The compact package saves board space, reduces cost, and enhances layout flexibility. These amplifiers are well-suited for applications including high-precision control, PLL filters, high-performance precision filters, medical and analytical instrumentation, precision power control, ATE, and data acquisition systems. They operate from ±5 V to ±15 V supplies and are rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-low voltage noise: 1.8 nV/√Hz
- Low input bias current: ±90 pA (max)
- Offset voltage: 125 μV (max)
- High gain: 120 dB
- Wide bandwidth: 12 MHz
- Supply voltage: ±V to ±15 V
Applications
- Precision instruments
- Filter modules
- Microphone preamplifiers
- Industrial control
- Thermocouples and RTDs
- Reference voltage buffers
C208650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



