American Bright Optoelectronics Corporation AB-FB02430-19700-8A1
| Manufacturer | |
| MPN | AB-FB02430-19700-8A1 |
| LCSC Part # | C20863368 |
| Packaging | - |
| Customer # | |
| Key Attributes | 630lm 3000K 80 120° 10W Warm White -20℃~+50℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | American Bright Optoelectronics Corporation AB-FB02430-19700-8A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - | |
| Lumens | 630lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 10W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -20℃~+50℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - | |
| Lumens | 630lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 10W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -20℃~+50℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IP68 flexible, top-emitting, diffused LED strip light, DC 12V/24V powered, available in single color, RGB, and RGBW options.
Features
AI Translation
- UL certified
- IP68 waterproof rating
- Top-emitting, 120° wide viewing angle
- Storage temperature: -40°C~+70°C
- Operating temperature: -20°C~+50°C
- Ambient humidity: 40-90%RH
Applications
AI Translation
- Conference rooms/meeting spaces
- Hospitals
- Commercial/residential buildings
- Entertainment lighting
- Hotels
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 136.4001 | $ 136.40 |
| 200+ | $ 54.4242 | $ 10884.84 |
| 500+ | $ 52.6057 | $ 26302.85 |
| 1,000+ | $ 51.7072 | $ 51707.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - | |
| Lumens | 630lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 10W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -20℃~+50℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - | |
| Lumens | 630lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 10W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -20℃~+50℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IP68 flexible, top-emitting, diffused LED strip light, DC 12V/24V powered, available in single color, RGB, and RGBW options.
Features
AI Translation
- UL certified
- IP68 waterproof rating
- Top-emitting, 120° wide viewing angle
- Storage temperature: -40°C~+70°C
- Operating temperature: -20°C~+50°C
- Ambient humidity: 40-90%RH
Applications
AI Translation
- Conference rooms/meeting spaces
- Hospitals
- Commercial/residential buildings
- Entertainment lighting
- Hotels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

