KEMET ALS30A683QC063
| Manufacturer | |
| MPN | ALS30A683QC063 |
| LCSC Part # | C20858385 |
| Packaging | Screw Terminals,D90xL67mm |
| Customer # | |
| Key Attributes | Screw Terminals,D90xL67mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS30A683QC063 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.0487 | $ 61.05 |
| 200+ | $ 24.3598 | $ 4871.96 |
| 496+ | $ 23.5454 | $ 11678.52 |
| 1,000+ | $ 23.1436 | $ 23143.60 |
Standard Packaging8/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL67mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Height - Seated (Max) | 67mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

