SUSUMU RR0510P-1211-D
| Manufacturer | |
| MPN | RR0510P-1211-D |
| LCSC Part # | C2085837 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.21kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SUSUMU RR0510P-1211-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0061 | $ 0.01 |
| 200+ | $ 0.0024 | $ 0.48 |
| 500+ | $ 0.0023 | $ 1.15 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPF0402B1K21E1 | TE Connectivity | 0402 | 0 | $ 0.1566 | ||
| RN73R1ETTP1211D25 | KOA | 0402 | 0 | $ 0.048 | ||
| ERA-2AED1211X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE1K21 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RNCF0402DKE1K21 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-1211-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD071K21L | YAGEO | 0402 | 0 | $ 0.0256 | ||
| RT0402DRD071K21L | YAGEO | 0402 | 0 | $ 0.0054 | ||
| RN73C1E1K21BTD | TE Connectivity | 0402 | 0 | $ 0.233 | ||
| RN73R1ETTP1211D10 | KOA | 0402 | 0 | $ 0.1037 | ||
| RG1005N-1211-D-T10 | SUSUMU | 0402 | 0 | $ 0.1666 | ||
| RN73R1ETTP1211C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC1211X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| AT0402CRD071K21L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RT0402CRD071K21L | YAGEO | 0402 | 0 | $ 0.0465 | ||
| RG1005V-1211-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| MCS04020D1211BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| TNPW04021K21BETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| RNCF0402DTC1K21 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE071K21L | YAGEO | 0402 | 0 | $ 0.0365 |

