TE Connectivity ACT96MD97SE
| Manufacturer | |
| MPN | ACT96MD97SE |
| LCSC Part # | C20857360 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Assemblies RoHS |
| Datasheet | TE Connectivity ACT96MD97SE |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Features
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.07 | $ 52.07 |
| 200+ | $ 20.7772 | $ 4155.44 |
| 500+ | $ 20.082 | $ 10041.00 |
| 1,000+ | $ 19.7392 | $ 19739.20 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Features
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

