ADI ADUM2281ARIZ
| Manufacturer | |
| MPN | ADUM2281ARIZ |
| LCSC Part # | C208567 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 35kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datasheet | ADI ADUM2281ARIZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Introduction
The ADuM2280/ADuM2281/ADuM2285/ADuM2286 are 5 kV rms dual-channel digital isolators based on ADI's iCoupler technology. These isolation devices integrate high-speed CMOS with monolithic air core transformer technology, offering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices. These devices feature a maximum propagation delay of 24 ns, with Grade C pulse width distortion of less than 2 ns. Grade C also provides tight channel-to-channel matching of 5 ns. The ADuM228x offers two channel configurations with three different data rates, up to a maximum of 100 Mbps. All models operate from a 2.7 V to 5.5 V supply voltage, ensuring compatibility with low-voltage systems and enabling voltage translation across the isolation barrier. Unlike other optocouplers, the ADuM228x isolators feature a patented refresh function that ensures DC correctness in the absence of input logic transitions. At initial power-up or when power has not yet been applied to the input side, the ADuM2280 and ADuM2281 default to a logic high output, while the ADuM2285 and ADuM2286 default to a logic low output.
Features
- High isolation voltage: 5000 V rms
- Data rate up to 100 Mbps
- Low propagation delay: 24 ns (maximum)
- Low dynamic power consumption
- Bidirectional communication
- 3 V to 5 V level translation
- Operating temperature up to: 125 °C
- High common-mode transient immunity: >25 kV/μs
- Default output high: ADuM2280/ADuM2281
- Default output low: ADuM2285/ADuM2286
- 16-pin wide-body SOIC package with enhanced creepage distance
- Safety and regulatory certifications (pending) UL recognition: per UL 1577, 1-minute 5,000 V rms; CSA Component Acceptance Notice #5A; IEC 60601-1: 250 V rms (reinforced); IEC 60950-1: 400 V rms (reinforced)
- VDE certified per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V_IORM = 846 V peak
- Pin-compatible with ADuM220x and ADuM221x series
Applications
- General-purpose high-voltage multi-channel isolation
- Medical equipment
- Power supplies
- RS-232/RS-422/RS-485 transceiver isolation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1656 | $ 2.17 |
| 10+ | $ 1.8479 | $ 18.48 |
| 30+ | $ 1.6489 | $ 49.47 |
| 100+ | $ 1.4453 | $ 144.53 |
| 500+ | $ 1.3543 | $ 677.15 |
| 1,000+ | $ 1.3142 | $ 1314.20 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Introduction
The ADuM2280/ADuM2281/ADuM2285/ADuM2286 are 5 kV rms dual-channel digital isolators based on ADI's iCoupler technology. These isolation devices integrate high-speed CMOS with monolithic air core transformer technology, offering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices. These devices feature a maximum propagation delay of 24 ns, with Grade C pulse width distortion of less than 2 ns. Grade C also provides tight channel-to-channel matching of 5 ns. The ADuM228x offers two channel configurations with three different data rates, up to a maximum of 100 Mbps. All models operate from a 2.7 V to 5.5 V supply voltage, ensuring compatibility with low-voltage systems and enabling voltage translation across the isolation barrier. Unlike other optocouplers, the ADuM228x isolators feature a patented refresh function that ensures DC correctness in the absence of input logic transitions. At initial power-up or when power has not yet been applied to the input side, the ADuM2280 and ADuM2281 default to a logic high output, while the ADuM2285 and ADuM2286 default to a logic low output.
Features
- High isolation voltage: 5000 V rms
- Data rate up to 100 Mbps
- Low propagation delay: 24 ns (maximum)
- Low dynamic power consumption
- Bidirectional communication
- 3 V to 5 V level translation
- Operating temperature up to: 125 °C
- High common-mode transient immunity: >25 kV/μs
- Default output high: ADuM2280/ADuM2281
- Default output low: ADuM2285/ADuM2286
- 16-pin wide-body SOIC package with enhanced creepage distance
- Safety and regulatory certifications (pending) UL recognition: per UL 1577, 1-minute 5,000 V rms; CSA Component Acceptance Notice #5A; IEC 60601-1: 250 V rms (reinforced); IEC 60950-1: 400 V rms (reinforced)
- VDE certified per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V_IORM = 846 V peak
- Pin-compatible with ADuM220x and ADuM221x series
Applications
- General-purpose high-voltage multi-channel isolation
- Medical equipment
- Power supplies
- RS-232/RS-422/RS-485 transceiver isolation
C208567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ADUM2281ARIZ-RL | ADI | Alt. Packaging | SOIC-16-300mil | 0 | $ 1.9734 | ||
| ADUM2201WARWZ | ADI | Similar | SOIC-16-300mil | 0 | $ 4.2677 | ||
| ADUM2201WARWZ-RL | ADI | Similar | SOIC-16-300mil | 0 | $ 4.2677 | ||
| ADUM2211WSRWZ | ADI | Similar | SOIC-16-300mil | 0 | $ 5.1954 | ||
| ADUM2211WSRWZ-RL | ADI | Similar | SOIC-16-300mil | 0 | $ 4.1474 |



