MERCURY Electronic 3QHTF53-75.290-OE
| Fabricante | MERCURY ElectronicAsian Brands |
| N.º de pieza fab. | 3QHTF53-75.290-OE |
| Nº LCSC | C20856258 |
| Emb. | SMD5032-4P |
| Número de Cliente | |
| Atrib. clave | SMD5032-4P Oscillators RoHS |
| Hoja de Datos | MERCURY Electronic 3QHTF53-75.290-OE |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD5032-4P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD5032-4P |
Descripción
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 17.89 | $ 17.89 |
| 200+ | $ 7.1379 | $ 1427.58 |
| 500+ | $ 6.8999 | $ 3449.95 |
| 1,000+ | $ 6.7824 | $ 6782.40 |
Encapsulado Estándar5/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD5032-4P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD5032-4P |
Descripción
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

