VISHAY CRCW12064K53FKEA
| Manufacturer | |
| MPN | CRCW12064K53FKEA |
| LCSC Part # | C2085536 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.53kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12064K53FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.53kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.53kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0066 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.53kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.53kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F4531T5E | UNI-ROYAL | 1206 | 4,200 | $ 0.004 | ||
| RS-06K4531FT | FH | 1206 | 2,400 | $ 0.0022 | ||
| SCR1206F4K53 | VO | 1206 | 1,800 | $ 0.0031 | ||
| RMC12064.53K1%N | TyoHM | 1206 | 1,500 | $ 0.0101 | ||
| RTT064531FTP | RALEC | 1206 | 50 | $ 0.0087 | ||
| RK73H2BTTD4531F | KOA | 1206 | 0 | $ 0.0102 | ||
| CR084531F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF4531V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F4531V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F4531V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF4531 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCS1206FT4K53 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FG4K53 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RMCF1206FT4K53 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW12064K53FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12064K53FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12064K53FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| WR12X4531FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| RC1206FR-074K53L | YAGEO | 1206 | 0 | $ 0.004 | ||
| AC1206FR-074K53L | YAGEO | 1206 | 0 | $ 0.0098 |

