ADI AD7400YRWZ
| Manufacturer | |
| MPN | AD7400YRWZ |
| LCSC Part # | C208553 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil ADCs/DACs - Special Purpose RoHS |
| Datasheet | ADI AD7400YRWZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source;Digital filtering | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 3V~5.5V;4.5V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 2LSB | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 16;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source;Digital filtering | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 3V~5.5V;4.5V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 2LSB | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 16;- |
Introduction
The AD7400 is a second-order, sigma-delta (Σ·Δ) modulator that converts an analog input signal to a high speed, 1-bit data stream with on-chip digital isolation. The AD7400 operates from a 5 V power supply and accepts a differential input signal of ±200 mV (±320 mV full scale). The analog input is continuously sampled by the analog modulator, eliminating the need for external sample-and-hold circuitry. The input information is contained in the output stream as a density of ones with a data rate of 10 MHz. The original information can be reconstructed with an appropriate digital filter. The serial I/O can use a 5 V or a 3 V supply (VDD2). The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. The part contains an on-chip reference. The AD7400 is offered in a 16-lead SOIC and has an operating temperature range of -40°C to +105°C.
Features
- 10 MHz clock rate
- Second-order modulator
- 16 bits no missing codes
- ±z LSB INL typical at 16 bits
- 3.5 μV/°C maximum offset drift
- On-board digital isolator
- On-board reference
- Low power operation: 18 mA maximum at 5.25 V
- -40°C to +105°C operating range
- 16-lead SOIC package
- Safety and regulatory approvals UL recognition 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 891 V peak
Applications
- AC motor controls
- Data acquisition systems
- A/D + opto-isolator replacements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source;Digital filtering | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 3V~5.5V;4.5V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 2LSB | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 16;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Built-in reference source;Digital filtering | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 3V~5.5V;4.5V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 2LSB | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 16;- |
Introduction
The AD7400 is a second-order, sigma-delta (Σ·Δ) modulator that converts an analog input signal to a high speed, 1-bit data stream with on-chip digital isolation. The AD7400 operates from a 5 V power supply and accepts a differential input signal of ±200 mV (±320 mV full scale). The analog input is continuously sampled by the analog modulator, eliminating the need for external sample-and-hold circuitry. The input information is contained in the output stream as a density of ones with a data rate of 10 MHz. The original information can be reconstructed with an appropriate digital filter. The serial I/O can use a 5 V or a 3 V supply (VDD2). The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. The part contains an on-chip reference. The AD7400 is offered in a 16-lead SOIC and has an operating temperature range of -40°C to +105°C.
Features
- 10 MHz clock rate
- Second-order modulator
- 16 bits no missing codes
- ±z LSB INL typical at 16 bits
- 3.5 μV/°C maximum offset drift
- On-board digital isolator
- On-board reference
- Low power operation: 18 mA maximum at 5.25 V
- -40°C to +105°C operating range
- 16-lead SOIC package
- Safety and regulatory approvals UL recognition 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice #5A VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 891 V peak
Applications
- AC motor controls
- Data acquisition systems
- A/D + opto-isolator replacements
C208553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



