VISHAY CRCW12061R20FKEA
| Manufacturer | |
| MPN | CRCW12061R20FKEA |
| LCSC Part # | C2085517 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.2Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12061R20FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0252 | $ 0.25 |
| 100+ | $ 0.02 | $ 2.00 |
| 300+ | $ 0.0172 | $ 5.16 |
| 1,000+ | $ 0.0154 | $ 15.40 |
| 5,000+ | $ 0.0139 | $ 69.50 |
| 10,000+ | $ 0.0131 | $ 131.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2F120KT5E | UNI-ROYAL | 1206 | 49,500 | $ 0.0275 | ||
| ESR18EZPF1R20 | ROHM | 1206 | 100 | $ 0.0389 | ||
| FRC1206F1R20TS | FOJAN | 1206 | 2,602,700 | $0.0107 $0.0112 | ||
| 1206W4F120KT5E | UNI-ROYAL | 1206 | 42,150 | $0.0237 $0.0239 | ||
| AC1206FR-071R2L | YAGEO | 1206 | 23,050 | $ 0.0245 | ||
| RS-06L1R20FT | FH | 1206 | 20,700 | $ 0.0094 | ||
| CRCW12061R20FNEA | VISHAY | 1206 | 2,175 | $ 0.0566 | ||
| RC1206FR-071R2L | YAGEO | 1206 | 50 | $ 0.0142 | ||
| RCG12061R20FKEA | VISHAY | 1206 | 0 | $ 0.0418 | ||
| CRCW12061R20FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| CRCW12061R20FKEAC | VISHAY | 1206 | 0 | $ 0.0353 | ||
| PS06W2F120KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| WF12P1R20FTL | Walsin | 1206 | 0 | $0.0006 $0.006 | ||
| SR732BTTD1R20F | KOA | 1206 | 0 | $ 0.0624 | ||
| CHP1206-FX-1R20ELF | BOURNS | 1206 | 0 | $ 0.2247 | ||
| CRCW12061R20FKEAHP | VISHAY | 1206 | 0 | $ 0.0708 | ||
| SR732BTTD1R20D | KOA | 1206 | 0 | $ 0.0965 | ||
| RTT061R20FTP | RALEC | 1206 | 0 | $ 0.005 | ||
| SCR1206F1R2 | VO | 1206 | 0 | $ 0.0048 | ||
| SR1206FR-071R2L | YAGEO | 1206 | 0 | $ 0.0833 |



