LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG451BRZ product image
  • ADG451BRZ thumbnail 1
  • ADG451BRZ thumbnail 2
  • ADG451BRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG451BRZ

Manufacturer
MPN
ADG451BRZ
LCSC Part #
C208538
Packaging
SOIC-16
Customer #
Key Attributes
4 SPST Switches
DatasheetADI ADG451BRZ
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4373$ 11.44
10+$ 10.0246$ 100.25
48+$ 9.1659$ 439.96
96+$ 8.4432$ 810.55
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingSOIC-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Ron
Number of Channels4
Voltage - Supply5V~12V;-20V~-4.5V;4.5V~20V
Propagation Delay-
Con140pF

Introduction

AI Translation

The ADG451/ADG452/ADG453 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and batterypowered instruments. The ADG451/ADG452/ADG453 contain four independent, single-pole/single-throw (SPST) switches. The ADG451 and ADG452 differ only in that the digital control logic is inverted. The ADG451 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG452. The ADG453 has two switches with digital control logic similar to that of the ADG451, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG453 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Features

AI Translation
  • Low on resistance (4 Ω)
  • On resistance flatness (0.2 Ω)
  • ±44 V supply maximum ratings
  • ±150 analog signal range
  • Fully specified at ±5 V, 12 V, ±15 V
  • Ultralow power dissipation (18 μW)
  • ESD 2 kV
  • Continuous current [100 mA]
  • Fast switching times
  • ton 70 ns
  • tOFF 60 ns
  • TTL-/CMOS-compatible
  • Pin-compatible upgrade for ADG411/ADG412/ADG413 and ADG431/ADG432/ADG433

Applications

AI Translation
  • Relay replacement
  • Audio and video switching
  • Automatic test equipment
  • Precision data acquisition
  • Battery-powered systems
  • Sample-and-hold systems
  • Communication systems
  • PBX, PABX systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADG451BRZ-REEL7ADISOIC-1648$ 12.5894