onsemi MC14001BDR2G
| Manufacturer | |
| MPN | MC14001BDR2G |
| LCSC Part # | C208503 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | B-Suffix Series CMoS Gates |
| Datasheet | onsemi MC14001BDR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Features
AI Translation
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Features
AI Translation
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C208503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



