BOURNS MF-R250
| Manufacturer | |
| MPN | MF-R250 |
| LCSC Part # | C208486 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 2.5A TH |
| Datasheet | BOURNS MF-R250 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5A | |
| Pitch | - | |
| Height | - | |
| Length | 12mm | |
| Width | - | |
| Time to Trip(Max) | 10.3s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W |
| Type | Description | |
|---|---|---|
| Trip Current | 5A | |
| Pitch | - | |
| Height | - | |
| Length | 12mm | |
| Width | - | |
| Time to Trip(Max) | 10.3s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Radial Leaded Devices
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- RoHS compliant and halogen free
- Agency recognition
- Bulk packaging, tape and reel and Ammo-Pak available on most models
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 5A | |
| Pitch | - | |
| Height | - | |
| Length | 12mm | |
| Width | - | |
| Time to Trip(Max) | 10.3s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W |
| Type | Description | |
|---|---|---|
| Trip Current | 5A | |
| Pitch | - | |
| Height | - | |
| Length | 12mm | |
| Width | - | |
| Time to Trip(Max) | 10.3s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Radial Leaded Devices
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- RoHS compliant and halogen free
- Agency recognition
- Bulk packaging, tape and reel and Ammo-Pak available on most models
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
C208486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



