LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG2012N-163-W-T1

Manufacturer
MPN
RG2012N-163-W-T1
LCSC Part #
C2084498
Packaging
0805
Customer #
Key Attributes
RES 16kΩ ±0.05% 125mW 0805
DatasheetSUSUMU RG2012N-163-W-T1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance16kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃