LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73PF1E52R3BTD product image
Images for reference only

TE Connectivity RP73PF1E52R3BTD

Manufacturer
MPN
RP73PF1E52R3BTD
LCSC Part #
C2084471
Packaging
0402
Customer #
Key Attributes
RES 52.3Ω ±0.1% 100mW 0402
DatasheetTE Connectivity RP73PF1E52R3BTD
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0718$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0268$ 13.40
1,000+$ 0.0264$ 26.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)100mW
Resistance52.3Ω
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RP73PF1E52R3BTDFTE ConnectivityAlt. Packaging04020$ 0.0904
TNPW040252R3BEEDVISHAYSimilar04020$ 0.0934
ERA-2VEB52R3XPANASONICSimilar04020$ 0.1277
RNCF0402TKW52R3SEI(Stackpole Electronics Inc.)Similar04020$ 3.3285
View and Compare All Alternative Parts.