Di-Soric Gmbh & Co KG 213255
| Manufacturer | |
| MPN | 213255 |
| LCSC Part # | C20844582 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial |
| Datasheet | Di-Soric Gmbh & Co KG 213255 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Simple switching distance
- Highly flexible cable
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10...30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: Non-flush
- Thread: M12x1
- Housing length: 50 mm
- Housing material: Brass (nickel-plated)
- Cable material: PVC
- Protection class: Class III, SELV operation
- Operating principle: Inductive
- Evaluation method: Digital
- Construction type: Threaded
- Product series: INS - 100 Standard
- Switching output: PNP, 200 mA, normally closed
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 4 mm
- Standard target plate: 12×12×1 mm
- Switching hysteresis (max.): <10%
- LED indicator: Yes
- Switching frequency: 1000 Hz
- Operating temperature: -25…+70°C
- Protection rating: IP 67
- Connection type: Cable, 2.0 m (open end)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.7219 | $ 70.72 |
| 200+ | $ 28.2199 | $ 5643.98 |
| 500+ | $ 27.2771 | $ 13638.55 |
| 1,000+ | $ 26.8104 | $ 26810.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Simple switching distance
- Highly flexible cable
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10...30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: Non-flush
- Thread: M12x1
- Housing length: 50 mm
- Housing material: Brass (nickel-plated)
- Cable material: PVC
- Protection class: Class III, SELV operation
- Operating principle: Inductive
- Evaluation method: Digital
- Construction type: Threaded
- Product series: INS - 100 Standard
- Switching output: PNP, 200 mA, normally closed
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 4 mm
- Standard target plate: 12×12×1 mm
- Switching hysteresis (max.): <10%
- LED indicator: Yes
- Switching frequency: 1000 Hz
- Operating temperature: -25…+70°C
- Protection rating: IP 67
- Connection type: Cable, 2.0 m (open end)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

