LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-VSKJ71/16 product image
Images for reference only

VISHAY VS-VSKJ71/16

Manufacturer
MPN
VS-VSKJ71/16
LCSC Part #
C20839949
Packaging
-
Customer #
Key Attributes
80A 1.6kV 1.6V@251.2A Diode Arrays RoHS
DatasheetVISHAY VS-VSKJ71/16
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.4752$ 37.48
200+$ 14.9536$ 2990.72
500+$ 14.4536$ 7226.80
1,000+$ 14.206$ 14206.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current1.57kA
Diode Configuration-
Current - Rectified80A
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse(Vr)1.6kV
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)1.6V@251.2A

Introduction

AI Translation

AAP Gen 7 (TO-240AA) is the next-generation AAP module, combining exceptional thermal performance achieved through an exposed direct-bonded copper substrate with an advanced, compact, and simplified packaging solution, while reducing the number of internal interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.

Features

AI Translation
  • High voltage
  • Industry standard package
  • Low thermal resistance
  • UL recognized file number E78996
  • Designed and certified for industrial grade

Applications

AI Translation
  • High-voltage regulated power supply
  • Lighting circuits
  • Temperature and motor speed control circuits
  • UPS
  • Battery chargers