LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1J22K1BTD product image
Images for reference only

TE Connectivity RQ73C1J22K1BTD

Manufacturer
MPN
RQ73C1J22K1BTD
LCSC Part #
C2083684
Packaging
0603
Customer #
Key Attributes
RES 22.1kΩ ±0.1% 0.15W 0603
DatasheetTE Connectivity RQ73C1J22K1BTD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2145$ 0.21
200+$ 0.083$ 16.60
500+$ 0.0801$ 40.05
1,000+$ 0.0787$ 78.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)150mW
Resistance22.1kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RQ73C1J22K1BTDFTE Connectivity06030$ 0.366
PAT0603E2212BST1VISHAY06030$ 0.2592
RP73PF1J22K1BTDFTE Connectivity06030$ 0.1637
PHP00603E2212BBT1VISHAY06030$ 0.65
PHP00603E2212BST1VISHAY06030$ 0.65
RA73F1J22K1BTDTE Connectivity06030$ 0.3773
RA73F1J22K1BTDFTE Connectivity06030$ 0.7764
PLT0603Z2212LBTSVISHAY06030$ 6.7651
RS73G1JTTD2212BKOA06030$ 0.096
RS73F1JTTD2212BKOA06030$ 0.096