TE Connectivity RQ73C2A392RBTD
| Manufacturer | |
| MPN | RQ73C2A392RBTD |
| LCSC Part # | C2083287 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 392Ω ±0.1% 200mW 0805 |
| Datasheet | TE Connectivity RQ73C2A392RBTD |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 392Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 392Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2146 | $ 0.21 |
| 200+ | $ 0.0831 | $ 16.62 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0787 | $ 78.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 392Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 392Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PAT0805E3920BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805Y3920BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3920BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3920WBT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| TNPW0805392RBEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| TNPW0805392RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E3920BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB3920V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 7-2176091-9 | TE Connectivity | 0805 | 0 | $ 0.1164 | ||
| RA73F2A392RBTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A392RBTDF | TE Connectivity | 0805 | 0 | $ 0.8202 | ||
| P0805Y3920PBW | VISHAY | 0805 | 0 | $ 8.553 | ||
| PLTT0805Z3920AGT5 | VISHAY | 0805 | 0 | $ 3.9076 |

