SUSUMU RGT2012P-123-B-T5
| Manufacturer | |
| MPN | RGT2012P-123-B-T5 |
| LCSC Part # | C2082960 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 12kΩ ±0.1% 100mW 0805 |
| Datasheet | SUSUMU RGT2012P-123-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 12kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0863 | $ 0.09 |
| 200+ | $ 0.0334 | $ 6.68 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0317 | $ 31.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 12kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0712KL | YAGEO | 0805 | 8,670 | $ 0.0921 | ||
| ARG05BTC1202 | Viking | 0805 | 5,640 | $ 0.0376 | ||
| PTFR0805B12K0P9 | RESI | 0805 | 4,375 | $ 0.1549 | ||
| PTFR0805B12K0N9 | RESI | 0805 | 10,780 | $ 0.1944 | ||
| RT0805BRE0712KL | YAGEO | 0805 | 4,690 | $ 0.0575 | ||
| WF08Q1202BTL | Walsin | 0805 | 4,200 | $ 0.0537 | ||
| AR05BTDW1202 | Viking | 0805 | 80 | $ 0.0405 | ||
| RN73R2ATTD1202B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA6VEB1202V | PANASONIC | 0805 | 0 | $ 0.4724 | ||
| RNCF0805BTE12K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0587 | ||
| TC0525B1202T5G | UNI-ROYAL | 0805 | 0 | $ 0.0354 | ||
| AR05BTCW1202 | Viking | 0805 | 0 | $ 0.0376 | ||
| TNPW080512K0BECN | VISHAY | 0805 | 0 | $ 0.3252 | ||
| TNPW080512K0BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| ERA-6VPB1202V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| CRT0805-BW-1202ELF | BOURNS | 0805 | 0 | $ 0.2696 | ||
| RG2012P-123-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD0712KL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RNCF0805BTC12K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| TNPW080512K0BHEA | VISHAY | 0805 | 0 | $ 0.1928 |

