SUSUMU RGT2012P-222-B-T5
| Manufacturer | |
| MPN | RGT2012P-222-B-T5 |
| LCSC Part # | C2082949 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±0.1% 100mW 0805 |
| Datasheet | SUSUMU RGT2012P-222-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0865 | $ 0.09 |
| 200+ | $ 0.0335 | $ 6.70 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0317 | $ 31.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD072K2L | YAGEO | 0805 | 53,200 | $ 0.0828 | ||
| ARG05BTC2201 | Viking | 0805 | 3,200 | $ 0.0323 | ||
| PTFR0805B2K20P9 | RESI | 0805 | 4,720 | $ 0.1628 | ||
| RT0805BRB072K2L | YAGEO | 0805 | 6,905 | $ 0.3848 | ||
| PTFR0805B2K20N9 | RESI | 0805 | 4,545 | $ 0.1943 | ||
| PTFR0805B2K20V9 | RESI | 0805 | 4,692 | $ 0.7486 | ||
| CPF0805B2K2E | TE Connectivity | 0805 | 140 | $ 0.1695 | ||
| ERA-6VEB2201V | PANASONIC | 0805 | 0 | $ 0.2368 | ||
| TNPW08052K20BEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| TNPW08052K20BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D2201BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08052K20BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| TNPW08052K20BYEA | VISHAY | 0805 | 0 | $ 0.2502 | ||
| RG2012P-222-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD072K2L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805BRE072K2L | YAGEO | 0805 | 0 | $ 0.0304 | ||
| RT0805WRC072K2L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| CPF-A-0805B2K2E1 | TE Connectivity | 0805 | 0 | $ 0.1162 | ||
| CPF-A-0805B2K2E | TE Connectivity | 0805 | 0 | $ 0.086 | ||
| CPF0805B2K2E1 | TE Connectivity | 0805 | 0 | $ 0.1392 |

