TE Connectivity RP73PF1E2K05BTD
| Manufacturer | |
| MPN | RP73PF1E2K05BTD |
| LCSC Part # | C2082905 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.05kΩ ±0.1% 100mW 0402 |
| Datasheet | TE Connectivity RP73PF1E2K05BTD |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0718 | $ 0.07 |
| 200+ | $ 0.0278 | $ 5.56 |
| 500+ | $ 0.0268 | $ 13.40 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP73PF1E2K05BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TNPW04022K05BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| TNPW04022K05BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| ERA-2VEB2051X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| ERA-2VPB2051X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| ERA-2VRB2051X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| ERA-2VRW2051X | PANASONIC | 0402 | 0 | $ 0.2638 | ||
| RNCF0402TKW2K05 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 3.3285 | ||
| RS73G1ERTTP2051B | KOA | 0402 | 0 | $ 0.3212 |

