MCC MD240C08D2-BP
| Manufacturer | |
| MPN | MD240C08D2-BP |
| LCSC Part # | C20829040 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 240A 800V 1.25V@300A Diode Arrays |
| Datasheet | MCC MD240C08D2-BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 7.55kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 240A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.25V@300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 7.55kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 240A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.25V@300A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free finish/RoHS compliant (Note 1) (suffix "P" indicates compliance, see ordering information)
- Thermal conduction via alumina DBC ceramic isolated metal substrate
- Blocking voltage: 800 ~ 1800V
- Glass passivated die
Applications
AI Translation
- Uncontrolled rectifiers for AC/AC converters
- Line rectifiers for transistor AC motor controllers
- DC motor field excitation power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.1017 | $ 22.10 |
| 30+ | $ 21.093 | $ 632.79 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 7.55kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 240A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.25V@300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 7.55kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 240A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.25V@300A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free finish/RoHS compliant (Note 1) (suffix "P" indicates compliance, see ordering information)
- Thermal conduction via alumina DBC ceramic isolated metal substrate
- Blocking voltage: 800 ~ 1800V
- Glass passivated die
Applications
AI Translation
- Uncontrolled rectifiers for AC/AC converters
- Line rectifiers for transistor AC motor controllers
- DC motor field excitation power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

