KEMET PEH506PDD4270M2
| Manufacturer | |
| MPN | PEH506PDD4270M2 |
| LCSC Part # | C20827475 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100V ±20% 2700uF 100mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEH506PDD4270M2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 3.5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0429 | $ 12.04 |
| 200+ | $ 4.8056 | $ 961.12 |
| 400+ | $ 4.6446 | $ 1857.84 |
| 800+ | $ 4.5657 | $ 3652.56 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 3.5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH532PDD4270M2 | KEMET | - | 0 | $ 5.5837 | ||
| E36D101HPN272MA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.2665 | ||
| E32D101MLN272MA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.9788 | ||
| PEH532PCF4270M2 | KEMET | - | 0 | $ 5.5013 | ||
| E32D101HPN272MA54U | NCC | Screw Terminals,D34.93xL53.98mm | 0 | $ 17.718 |

