LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADF4117BRUZ

Manufacturer
MPN
ADF4117BRUZ
LCSC Part #
C208242
Packaging
TSSOP-16
Customer #
Key Attributes
1.2GHz 2.7V~5.5V Three-Wire Interface 1 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetADI ADF4117BRUZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)1.2GHz
Voltage - Supply2.7V~5.5V
Period Jitter, Peak-to-Peak-;-
Phase Offset-
InterfaceThree-Wire Interface
FeaturesBuilt-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection
Input-
Output Level-
Phase Jitter-
Number of Outputs1

Introduction

AI Translation

The ADF411x family of frequency synthesizers can be used to implement local oscillators (LO) in the upconversion and downconversion sections of wireless receivers and transmitters. They consist of a low noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REF_IN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). All of the on-chip registers are controlled via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Features

AI Translation
  • ADF4116: 550 MHz
  • ADF4117: 1.2 GHz
  • ADF4118: 3.0 GHz
  • 2.7 V to 5.5 V power supply
  • Separate V_P allows extended tuning voltage in 3 V systems
  • Y Grade: -40°C to +125°C
  • Dual-modulus prescaler
  • ADF4116: 8/9 ADF4117/ADF4118: 32/33
  • 3-wire serial interface
  • Digital lock detect
  • Power-down mode
  • Fastlock mode

Applications

AI Translation
  • Base stations for wireless radio (GSM, PCS, DCS, CDMA, WCDMA)
  • Wireless handsets (GSM, PCS, DCS, CDMA, WCDMA)
  • Wireless LANs
  • Communications test equipment
  • CATV equipment