TE Connectivity CRGCQ2010F39R
| Manufacturer | |
| MPN | CRGCQ2010F39R |
| LCSC Part # | C2082392 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 39Ω ±1% 750mW 2010 |
| Datasheet | TE Connectivity CRGCQ2010F39R |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 39Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 39Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0126 | $ 12.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 39Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 39Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F39R0TS | FOJAN | 2010 | 7,750 | $0.0187 $0.0207 | ||
| 201007F390JT4E | UNI-ROYAL | 2010 | 3,860 | $ 0.0298 | ||
| SCR2010F39R | VO | 2010 | 200 | $ 0.0107 | ||
| CRGP2010F39R | TE Connectivity | 2010 | 335 | $ 0.1942 | ||
| RC2010FK-0739RL | YAGEO | 2010 | 4,000 | $ 0.0565 | ||
| CR2010F39R0E04Z | EVER OHMS | 2010 | 0 | $ 0.0328 | ||
| RTT2039R0FTE | RALEC | 2010 | 0 | $ 0.0317 | ||
| AC2010FK-0739RL | YAGEO | 2010 | 0 | $ 0.0285 | ||
| HP101WF390JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| 350239RFT | TE Connectivity | 2010 | 0 | $ 0.1744 | ||
| CR2010F239R0G | LIZ | 2010 | 0 | $ 0.0207 | ||
| AA2010FK-0739RL | YAGEO | 2010 | 0 | $ 0.0635 | ||
| RK73H2HTTE39R0F | KOA | 2010 | 0 | $ 0.0352 | ||
| CR0239R0F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF39R0U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF39R0U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF39R0U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT39R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| CRCW201039R0FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CRCW201039R0FKEF | VISHAY | 2010 | 0 | $ 0.0461 |

