TE Connectivity CRGP0603F680K
| Manufacturer | |
| MPN | CRGP0603F680K |
| LCSC Part # | C2082172 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 680kΩ ±1% 250mW 0603 |
| Datasheet | TE Connectivity CRGP0603F680K |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0129 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0048 | $ 2.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3F6803V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| ERJUP3F6803V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| ESR03EZPF6803 | ROHM | 0603 | 0 | $ 0.0121 | ||
| RMCP0603FT680K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT680K-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RCS0603680KFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F6803T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF6803 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD6803F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD6803F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJ-PA3D6803V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D6803V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD6803D | KOA | 0603 | 0 | $ 0.0337 | ||
| ES03W4F6803T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73G1JTTD6803D | KOA | 0603 | 0 | $ 0.1506 |

