ADI ADA4062-2ARZ
| Hersteller | |
| Herst.-Teilenr. | ADA4062-2ARZ |
| LCSC-Nr. | C208194 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 20mA 2 2.5mV 3.3V/us 90dB 2pA 165uA 1.4MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternative Teile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Beschreibung
The ADA4062-2 and ADA4062-4 are dual and quad JFET-input amplifiers with industry-leading performance. They offer lower power, offset voltage, drift, and ultralow bias current. The ADA4062-2 B grade (SOIC package) features a typical low offset voltage of 0.5 mV, an offset drift of 5 μV/°C, and a bias current of 2 pA. The ADA4062 family is ideal for various applications, including process controls, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. With a low supply current of 165 μA per amplifier, they are well suited for lower power applications. The ADA4062 family is also specified for the extended industrial temperature range of -40°C to +125°C. The ADA4062-2 is available in lead-free, 8-lead SOIC, 8-lead MSOP, and 10-lead LFCSP (1.6 mm×1.3 mm×0.55 mm) packages, while the ADA4062-4 is available in lead-free, 14-lead TSSOP and 16-lead LFCSP packages.
Merkmale
- Low input bias current: 50 pA maximum
- Offset voltage 1.5 mV maximum for B grade (ADA4062-2 SOIC package) 2.5 mV maximum for A grade
- Offset voltage drift: 5 μV/°C typical
- Slew rate: 3.3 V/μs typical
- CMRR: 90 dB typical
- Low supply current: 165 μA typical
- High input impedance
- Unity-gain stable
- ±2.25 V to ±15 V dual-supply operation
- Packaging 8-lead SOIC, 8-lead MSOP, 10-lead LFCSP, 14-lead TSSOP, and 16-lead LFCSP packages
Anwendungen
- Power controls and monitoring
- Active filters
- Industrial/process controls
- Body probe electronics
- Data acquisition
- Integrators
- Input buffering
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.141 | $ 2.14 |
| 10+ | $ 1.8263 | $ 18.26 |
| 30+ | $ 1.6289 | $ 48.87 |
| 98+ | $ 1.4268 | $ 139.83 |
| 490+ | $ 1.3358 | $ 654.54 |
| 980+ | $ 1.2972 | $ 1271.26 |
Standardgehäuse98/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 3.3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Beschreibung
The ADA4062-2 and ADA4062-4 are dual and quad JFET-input amplifiers with industry-leading performance. They offer lower power, offset voltage, drift, and ultralow bias current. The ADA4062-2 B grade (SOIC package) features a typical low offset voltage of 0.5 mV, an offset drift of 5 μV/°C, and a bias current of 2 pA. The ADA4062 family is ideal for various applications, including process controls, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. With a low supply current of 165 μA per amplifier, they are well suited for lower power applications. The ADA4062 family is also specified for the extended industrial temperature range of -40°C to +125°C. The ADA4062-2 is available in lead-free, 8-lead SOIC, 8-lead MSOP, and 10-lead LFCSP (1.6 mm×1.3 mm×0.55 mm) packages, while the ADA4062-4 is available in lead-free, 14-lead TSSOP and 16-lead LFCSP packages.
Merkmale
- Low input bias current: 50 pA maximum
- Offset voltage 1.5 mV maximum for B grade (ADA4062-2 SOIC package) 2.5 mV maximum for A grade
- Offset voltage drift: 5 μV/°C typical
- Slew rate: 3.3 V/μs typical
- CMRR: 90 dB typical
- Low supply current: 165 μA typical
- High input impedance
- Unity-gain stable
- ±2.25 V to ±15 V dual-supply operation
- Packaging 8-lead SOIC, 8-lead MSOP, 10-lead LFCSP, 14-lead TSSOP, and 16-lead LFCSP packages
Anwendungen
- Power controls and monitoring
- Active filters
- Industrial/process controls
- Body probe electronics
- Data acquisition
- Integrators
- Input buffering
C208194 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ADA4062-2ARZ-R7 | ADI | SOIC-8 | 101 | $ 2.8474 |



