BOURNS CHV2010-FX-2203ELF
| Manufacturer | |
| MPN | CHV2010-FX-2203ELF |
| LCSC Part # | C2081861 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 220kΩ ±1% 500mW 2010 |
| Datasheet | BOURNS CHV2010-FX-2203ELF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 220kΩ | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0996 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0373 | $ 18.65 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 220kΩ | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CRCW2010220KFKEF | VISHAY | Similar | 2010 | 100 | $ 0.1295 | ||
| AC2010FK-07220KL | YAGEO | Similar | 2010 | 660 | $ 0.0301 | ||
| FRC2010F2203TS | FOJAN | Similar | 2010 | 3,600 | $ 0.0187 | ||
| CR2010F22203G | LIZ | Similar | 2010 | 200 | $ 0.0193 | ||
| GR2010F220KT4G00 | GiantOhm | Similar | 2010 | 4,000 | $ 0.0182 |
5 more alternative parts.View all substitutes

