LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8228ARZ

Manufacturer
MPN
AD8228ARZ
LCSC Part #
C208169
Packaging
SOIC-8
Customer #
Key Attributes
850uA 18mA Single-channel 50uV 2V/us 100dB 600pA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8228ARZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Quiescent Current850uA
Gain Error0.07%
Output Current18mA
Number of ChannelsSingle-channel
FeaturesInternally set gain;ESD Protection;EMI filtering/RF suppression;Integrated ADC driver
Vos - Input Offset Voltage50uV
Slew Rate2V/us
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current600pA
Rail to RailRail-to-rail output
Input Offset Voltage Drift(Vos TC)800nV/℃
-3dB Bandwidth-

Introduction

AI Translation

The AD8228 is a high performance instrumentation amplifier with very high gain accuracy. Because all gain-setting resistors are integrated and laser-trimmed, this device offers superior gain accuracy and gain drift performance compared to typical instrumentation amplifiers. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this device an excellent choice for applications requiring optimal DC performance, such as bridge signal conditioning. The AD8228 can operate from single or dual supplies. With supply voltages up to ±18 V, it is particularly well suited for applications with high common-mode input voltages. The AD8228 is available in 8-lead MSOP and SOIC packages. All grades of this device are rated over the -40°C to +85°C industrial temperature range. In addition, the AD8228 can also operate over the -40°C to +125°C range.

Features

AI Translation
  • Easy to use
  • Pin-programmable gain: 10 and 100
  • Wide supply voltage range: ±2.3 V to ±18 V
  • DC specifications (Grade B, G = 70):
    • Gain drift: 2 ppm/°C
    • Gain error: 0.02%
    • Input offset voltage: 50 μV (max)
    • Input offset drift: 0.8 μV/°C (max)
    • Input bias current: 0.6 nA (max)
    • CMRR: 100 dB
  • AC specifications:
    • –3 dB bandwidth: 650 kHz (G = 10)
    • Slew rate: 2 V/μs
  • Low noise:
    • 8 nV/√Hz (1 kHz, G = 100)
    • 0.3 μVp-p (0.1 Hz to 70 Hz, G = 100)

Applications

AI Translation
  • Electronic scales
  • Industrial process control
  • Bridge amplifiers
  • Precision data acquisition systems
  • Medical instruments
  • Strain gauges
  • Sensor interfaces