ADI ADUM142E0BRWZ
| Manufacturer | |
| MPN | ADUM142E0BRWZ |
| LCSC Part # | C208167 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 100kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datasheet | ADI ADUM142E0BRWZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 100kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 100kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
Introduction
The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E are quad-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5V operation. Channel matching is tight at 3.0 ns maximum. The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms or 3.75 kV rms. The devices operate with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADuM140E1/ADuM141E1/ADuM142E1 are pin-compatible with the ADuM1400/ADuM1401/ADuM1402.
Features
- High common-mode transient immunity: 100 kV / μs
- High robustness to radiated and conducted noise
- Low propagation delay: 13 ns maximum for 5 V operation; 15 ns maximum for 1.8 V operation
- 150 Mbps maximum guaranteed data rate
- Safety and regulatory approvals: UL recognition 3000 V rms/3750 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE certificate of conformity DIN V VDE V 0884 - 10 (VDE V 0884 - 10):2006 - 12, ViORM = 849 V peak; CQC certification per GB4943.1 - 2011
- Backward compatibility: ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
- Low dynamic power consumption
- 1.8 V to 5 V level translation
- High temperature operation: 125°C
- Fail-safe high or low options
- 16-lead, RoHS compliant, SOIC package
- Qualified for automotive applications
Applications
- General-purpose multichannel isolation
- Serial peripheral interface (SPI)/data converter isolation
- Industrial field bus isolation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 100kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 100kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
Introduction
The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E are quad-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5V operation. Channel matching is tight at 3.0 ns maximum. The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms or 3.75 kV rms. The devices operate with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADuM140E1/ADuM141E1/ADuM142E1 are pin-compatible with the ADuM1400/ADuM1401/ADuM1402.
Features
- High common-mode transient immunity: 100 kV / μs
- High robustness to radiated and conducted noise
- Low propagation delay: 13 ns maximum for 5 V operation; 15 ns maximum for 1.8 V operation
- 150 Mbps maximum guaranteed data rate
- Safety and regulatory approvals: UL recognition 3000 V rms/3750 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE certificate of conformity DIN V VDE V 0884 - 10 (VDE V 0884 - 10):2006 - 12, ViORM = 849 V peak; CQC certification per GB4943.1 - 2011
- Backward compatibility: ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
- Low dynamic power consumption
- 1.8 V to 5 V level translation
- High temperature operation: 125°C
- Fail-safe high or low options
- 16-lead, RoHS compliant, SOIC package
- Qualified for automotive applications
Applications
- General-purpose multichannel isolation
- Serial peripheral interface (SPI)/data converter isolation
- Industrial field bus isolation
C208167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



