VISHAY CRCW2010100KJNEFHP
| Manufacturer | |
| MPN | CRCW2010100KJNEFHP |
| LCSC Part # | C2081465 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 1W 2010 |
| Datasheet | VISHAY CRCW2010100KJNEFHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1156 | $ 0.12 |
| 10+ | $ 0.0933 | $ 0.93 |
| 30+ | $ 0.0821 | $ 2.46 |
| 100+ | $ 0.0737 | $ 7.37 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.0609 | $ 60.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PS101QJ0104T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| AS101AJ0104T4E | UNI-ROYAL | 2010 | 0 | $ 0.0689 | ||
| LTR50UZPJ104 | ROHM | 2010 | 0 | $ 0.0926 | ||
| HVCB2010JDL100K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 2.8397 | ||
| CRCW2010100KFKEFHP | VISHAY | 2010 | 0 | $ 0.1121 | ||
| CRGP2010F100K | TE Connectivity | 2010 | 0 | $ 0.0861 | ||
| PS101QF1003T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| RMCP2010JT100K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| RPC2010JT100K-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2832 | ||
| CRGH2010J100K | TE Connectivity | 2010 | 0 | $ 0.0833 | ||
| HP101WJ0104T4E | UNI-ROYAL | 2010 | 0 | $ 0.0276 | ||
| AC2010JK-7W100KL | YAGEO | 2010 | 0 | $ 0.1629 | ||
| 3502100KJT | TE Connectivity | 2010 | 0 | $ 0.1916 |

