LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121051R1FKEA product image
Images for reference only

VISHAY CRCW121051R1FKEA

Manufacturer
MPN
CRCW121051R1FKEA
LCSC Part #
C2080822
Packaging
1210
Customer #
Key Attributes
RES 51.1Ω ±1% 500mW 1210
DatasheetVISHAY CRCW121051R1FKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.021$ 0.02
200+$ 0.0082$ 1.64
500+$ 0.0079$ 3.95
1,000+$ 0.0077$ 7.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance51.1Ω
Power(Watts)500mW
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1210F51R1TSFOJAN12104,950$ 0.0054
AC1210FR-0751R1LYAGEO12104,750$ 0.0296
1210W2F511JT5EUNI-ROYAL12102,300$ 0.0095
RK73H2ETTD51R1FKOA121020$ 0.0349
RMC1/4K51R1FTEKAMAYA12100$ 0.03
RK73H2ERTTD51R1FKOA12100$ 0.0758
CR0451R1FMeritek12100$ 0.0129
ERJ-14NF51R1UPANASONIC12100$ 0.0287
ERJ-P14F51R1UPANASONIC12100$ 0.0698
ERJ-S14F51R1UPANASONIC12100$ 0.1012
ERJ-U14F51R1UPANASONIC12100$ 0.0665
RMCF1210FT51R1SEI(Stackpole Electronics Inc.)12100$ 0.0206
RMEF1210FT51R1SEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT51R1SEI(Stackpole Electronics Inc.)12100$ 0.0801
CR1210-2W-51R1FTVenkel12100$ 0.0269
CRCW121051R1FKTAVISHAY12100$ 0.0719
CRCW121051R1FKTCVISHAY12100$ 0.0703
CR1210F51R1P05ZEVER OHMS12100$ 0.0147
RC1210FR-0751R1LYAGEO12100$ 0.0118
AF1210FR-0751R1LYAGEO12100$ 0.0387