VISHAY CRCW12063R60FKEA
| Manufacturer | |
| MPN | CRCW12063R60FKEA |
| LCSC Part # | C2080361 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.6Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12063R60FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.6Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.6Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0069 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.6Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.6Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F3R60TS | FOJAN | 1206 | 84,200 | $0.0077 $0.0081 | ||
| RS-06L3R60FT | FH | 1206 | 4,500 | $ 0.0125 | ||
| 1206W4F360KT5E | UNI-ROYAL | 1206 | 3,750 | $ 0.014 | ||
| RM12FTN3R60 | TA-I Tech | 1206 | 3,500 | $ 0.0095 | ||
| NS06W4F360KT5E | UNI-ROYAL | 1206 | 2,155 | $0.0241 $0.0481 | ||
| SR732BRTTD3R60F | KOA | 1206 | 0 | $ 0.3204 | ||
| ESR18EZPF3R60 | ROHM | 1206 | 0 | $ 0.0291 | ||
| RCS12063R60FKEA | VISHAY | 1206 | 0 | $ 0.137 | ||
| HP06W2F360KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0208 | ||
| PS06W2F360KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| SR732BTTD3R60F | KOA | 1206 | 0 | $ 0.0625 | ||
| ES06WKF360KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| RPC1206FT3R60-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| CRCW12063R60FKEAHP | VISHAY | 1206 | 0 | $ 0.2248 | ||
| SR732BTTD3R60D | KOA | 1206 | 0 | $ 0.0965 | ||
| ERJ-S08F3R60V | PANASONIC | 1206 | 0 | $ 0.0418 | ||
| HoLTT1206-1/4W-3.6R-1% | Milliohm | 1206 | 0 | $ 0.0169 | ||
| RTT063R60FTP | RALEC | 1206 | 0 | $ 0.0094 | ||
| WR12W3R60FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| RC1206FR-073R6L | YAGEO | 1206 | 0 | $ 0.0277 |

