ADI ADG612YRUZ
| Manufacturer | |
| MPN | ADG612YRUZ |
| LCSC Part # | C208030 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 85Ω 4 1:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | ADI ADG612YRUZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 25ns | |
| Voltage - Supply | 2.7V~5.5V;-5.5V~5.5V | |
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5pF | |
| Bandwidth | 680MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 25ns | |
| Voltage - Supply | 2.7V~5.5V;-5.5V~5.5V |
| Type | Description | |
|---|---|---|
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5pF | |
| Bandwidth | 680MHz |
Introduction
The ADG611/ADG612/ADG613 are monolithic CMOS devices containing four independently selectable switches. These switches offer ultralow charge injection of 1 pC over the full input signal range and typical leakage currents of 10 pA at 25°C.
The devices are fully specified for ±5 V, +5 V, and +3 V supplies. Each contains four independent single-pole, single-throw (SPST) switches. The ADG611 and ADG612 differ only in that the digital control logic is inverted. The ADG611 switches are turned on with a logic low on the appropriate control input, whereas a logic high is required to turn on the switches of the ADG612. The ADG613 contains two switches with digital control logic similar to that of the ADG611 and two switches in which the logic is inverted.
Features
- 1 pC charge injection
- ±2.7 V to ±5.5 V dual-supply operation
- +2.7 V to +5.5 V single-supply operation
- Automotive temperature range: -40°C to +125°C
- 100 pA maximum at 25°C leakage currents
- 85 Ω on resistance
- Rail-to-rail switching operation
- Fast switching times
- 16-lead TSSOP and SOIC packages
- Typical power consumption: <0.1 μW
- TTL-/CMOS-compatible inputs
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Communications systems
- Sample-and-hold systems
- Audio signal routing
- Relay replacement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 25ns | |
| Voltage - Supply | 2.7V~5.5V;-5.5V~5.5V | |
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5pF | |
| Bandwidth | 680MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 25ns | |
| Voltage - Supply | 2.7V~5.5V;-5.5V~5.5V |
| Type | Description | |
|---|---|---|
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5pF | |
| Bandwidth | 680MHz |
Introduction
The ADG611/ADG612/ADG613 are monolithic CMOS devices containing four independently selectable switches. These switches offer ultralow charge injection of 1 pC over the full input signal range and typical leakage currents of 10 pA at 25°C.
The devices are fully specified for ±5 V, +5 V, and +3 V supplies. Each contains four independent single-pole, single-throw (SPST) switches. The ADG611 and ADG612 differ only in that the digital control logic is inverted. The ADG611 switches are turned on with a logic low on the appropriate control input, whereas a logic high is required to turn on the switches of the ADG612. The ADG613 contains two switches with digital control logic similar to that of the ADG611 and two switches in which the logic is inverted.
Features
- 1 pC charge injection
- ±2.7 V to ±5.5 V dual-supply operation
- +2.7 V to +5.5 V single-supply operation
- Automotive temperature range: -40°C to +125°C
- 100 pA maximum at 25°C leakage currents
- 85 Ω on resistance
- Rail-to-rail switching operation
- Fast switching times
- 16-lead TSSOP and SOIC packages
- Typical power consumption: <0.1 μW
- TTL-/CMOS-compatible inputs
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Communications systems
- Sample-and-hold systems
- Audio signal routing
- Relay replacement
C208030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



