VISHAY CRCW12061M82FKEA
| Manufacturer | |
| MPN | CRCW12061M82FKEA |
| LCSC Part # | C2080056 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.82MΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12061M82FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0074 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1824T5E | UNI-ROYAL | 1206 | 4,330 | $ 0.0044 | ||
| WR12W1824FTL | Walsin | 1206 | 3,500 | $ 0.0052 | ||
| RS-06L1824FT | FH | 1206 | 2,400 | $ 0.0043 | ||
| FRC1206F1824TS | FOJAN | 1206 | 9,500 | $ 0.0047 | ||
| RC1206FR-071M82L | YAGEO | 1206 | 0 | $ 0.0042 | ||
| AA1206FR-071M82L | YAGEO | 1206 | 0 | $ 0.023 | ||
| HV732BTTD1824F | KOA | 1206 | 0 | $ 0.101 | ||
| CR081824F | Meritek | 1206 | 0 | $ 0.0044 | ||
| ERJ-8ENF1824V | PANASONIC | 1206 | 0 | $ 0.0219 | ||
| CRCW12061M82FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061M82FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061M82FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12061M82FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| HV06W4F1824T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| HV73V2BTTD1824F | KOA | 1206 | 0 | $ 0.1161 | ||
| ERJ-PM8F1824V | PANASONIC | 1206 | 0 | $ 0.1336 | ||
| CRCW12061M82FHEAP | VISHAY | 1206 | 0 | $ 0.0659 | ||
| RS73G2BRTTD1824F | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD1824F | KOA | 1206 | 0 | $ 0.3204 | ||
| RS73F2BTTD1824F | KOA | 1206 | 0 | $ 0.1094 |

