LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW1206200MJPEAHR

Manufacturer
MPN
CRCW1206200MJPEAHR
LCSC Part #
C2080036
Packaging
1206
Customer #
Key Attributes
RES 200MΩ ±5% 250mW 1206
DatasheetVISHAY CRCW1206200MJPEAHR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance200MΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±500ppm/℃
Operating Temperature-55℃~+155℃