Samtec FTR-110-52-H-D-A
| Manufacturer | |
| MPN | FTR-110-52-H-D-A |
| LCSC Part # | C20799706 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Male Pins RoHS |
| Datasheet | Samtec FTR-110-52-H-D-A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- G: Contact area 10μm gold, tail 3μm gold
- T: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- S: Contact area 30μm selective gold plating, tail matte tin
- F: Contact area 3μm flash selective gold plating, tail matte tin
- SM: Contact area 30μm selective gold plating, tail matte tin
- TM: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- FM: Contact area 3μm flash selective gold plating, tail matte tin
- H: Contact area 30μm heavy gold, tail 3μm gold
- L: Contact area 10μm light selective gold plating, tail matte tin
- D: Dual row (use HTMS - 50 - D)
- A: Alignment pin (5 positions minimum)
- LC: Riveted locking clip (use LC - 05 - TM)
- XX: Polarization specification
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2044 | $ 13.20 |
| 184+ | $ 5.2691 | $ 969.51 |
| 506+ | $ 5.0939 | $ 2577.51 |
| 1,012+ | $ 5.0055 | $ 5065.57 |
Standard Packaging46/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- G: Contact area 10μm gold, tail 3μm gold
- T: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- S: Contact area 30μm selective gold plating, tail matte tin
- F: Contact area 3μm flash selective gold plating, tail matte tin
- SM: Contact area 30μm selective gold plating, tail matte tin
- TM: Matte tin contact and tail (applicable to pin styles -01, -02, -03, -51, -52 only)
- FM: Contact area 3μm flash selective gold plating, tail matte tin
- H: Contact area 30μm heavy gold, tail 3μm gold
- L: Contact area 10μm light selective gold plating, tail matte tin
- D: Dual row (use HTMS - 50 - D)
- A: Alignment pin (5 positions minimum)
- LC: Riveted locking clip (use LC - 05 - TM)
- XX: Polarization specification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

