LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603237RFKEA product image
  • CRCW0603237RFKEA thumbnail 1
  • CRCW0603237RFKEA thumbnail 2
  • CRCW0603237RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603237RFKEA

Manufacturer
MPN
CRCW0603237RFKEA
LCSC Part #
C2079969
Packaging
0603
Customer #
Key Attributes
RES 237Ω ±1% 100mW 0603
DatasheetVISHAY CRCW0603237RFKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 840
840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0129$ 0.26
200+$ 0.0126$ 2.52
600+$ 0.0123$ 7.38
2,000+$ 0.0121$ 24.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance237Ω
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCR03ERTF2370ROHMSimilar0603500$ 0.0049
MCR03EZPFX2370ROHMSimilar0603400$ 0.0049
RTT032370FTPRALECSimilar06030$ 0.0011
RC0603FR-07237RLYAGEOSimilar06030$ 0.0029
AC0603FR-07237RLYAGEOSimilar06030$ 0.0039
View and Compare All Alternative Parts.