LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02070C1000FBP00 product image
  • SMM02070C1000FBP00 thumbnail 1
  • SMM02070C1000FBP00 thumbnail 2
  • SMM02070C1000FBP00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMM02070C1000FBP00

Manufacturer
MPN
SMM02070C1000FBP00
LCSC Part #
C2079931
Packaging
MELF-0207
Customer #
Key Attributes
RES 100Ω ±1% 1W MELF-0207
DatasheetVISHAY SMM02070C1000FBP00
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1405$ 0.70
50+$ 0.1123$ 5.62
150+$ 0.0982$ 14.73
1,500+$ 0.0876$ 131.40
3,000+$ 0.0791$ 237.30
4,500+$ 0.0749$ 337.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0207
Power(Watts)1W
Resistance100Ω
Voltage Rating350V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RJM16M0207F2T1000shengleichengMELF-02071,260$ 0.0355
1MMF10TSS07F1000DSAEMELF-0207670$ 0.0623
CSR0207FTDT1000VikingMELF-020778,970$ 0.0731
MMB02070C1000FB200VISHAYMELF-020741,615$0.1048 $0.1103
SMA-A0207FTDT100RTE ConnectivityMELF-020720$ 0.3199
SMM02070C1000FBS00VISHAYMELF-02070$ 0.0786
MMP100FRE100RYAGEOMELF-02070$ 0.0399
MMP100FRF100RYAGEOMELF-02070$ 0.1076
SMA-A0207BTNT100RTE ConnectivityMELF-02070$ 1.2494